Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDT2308A-2DC

DigiKey Part Number
IDT2308A-2DC-ND
Manufacturer
Manufacturer Product Number
IDT2308A-2DC
Description
IC MULT ZDB 16SOIC
Customer Reference
Detailed Description
Multiplier, Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
133.3MHz
Part Status
Obsolete
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Multiplier, Zero Delay Buffer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output
LVTTL
Supplier Device Package
16-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types