
ICS853001AMLFT | |
|---|---|
DigiKey Part Number | ICS853001AMLFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICS853001AMLFT |
Description | IC CLK BUFFER 1:1 2.5GHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Buffer/Driver IC 1:1 2.5 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output ECL, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 2.5 GHz |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Buffer/Driver | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:1 | Supplier Device Package 8-SOIC |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL |

