Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ICL3241EIBZ | |
|---|---|
DigiKey Part Number | ICL3241EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3241EIBZ |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3241EIBZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3241EIVZ | Renesas Electronics Corporation | 5.684 | ICL3241EIVZ-ND | 2,97000 € | Similar |
| MAX3241CWI+ | Analog Devices Inc./Maxim Integrated | 75 | MAX3241CWI+-ND | 12,12000 € | Similar |
| MAX3241ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+-ND | 11,91040 € | Similar |
| MAX3241ECWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241ECWI+T-ND | 11,91050 € | Similar |
| MAX3241EEWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3241EEWI+T-ND | 13,40258 € | Similar |




