
HIP6013CB-T | |
|---|---|
DigiKey Part Number | HIP6013CB-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIP6013CB-T |
Description | IC REG CTL INTEL PWM 1OUT 14SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® Pro, PowerPC, Alpha Voltage Regulator IC 1 Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIP6013CB-T Models |
Category | Voltage - Output 1.3V ~ 12V |
Manufacturer Renesas Electronics Corporation | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Applications Controller, Intel Pentium® Pro, PowerPC, Alpha | Supplier Device Package 14-SOIC |
Voltage - Input 5V, 12V | Base Product Number |
Number of Outputs 1 |

