Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HIN202IB | |
|---|---|
DigiKey Part Number | HIN202IB-ND |
Manufacturer | |
Manufacturer Product Number | HIN202IB |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202IB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN202IBZ | Renesas Electronics Corporation | 185 | HIN202IBZ-ND | 1,79000 € | Parametric Equivalent |
| HIN232IBZ | Renesas Electronics Corporation | 3.740 | HIN232IBZ-ND | 1,16000 € | Parametric Equivalent |
| ADM232LARZ | Analog Devices Inc. | 488 | ADM232LARZ-ND | 6,03000 € | Direct |
| ADM232LARZ-REEL | Analog Devices Inc. | 295 | ADM232LARZ-REELCT-ND | 6,03000 € | Direct |
| ADM202EARWZ | Analog Devices Inc. | 836 | ADM202EARWZ-ND | 1,76000 € | Similar |






