
HFA1130IB96 | |
|---|---|
DigiKey Part Number | HFA1130IB96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HFA1130IB96 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HFA1130IB96 Models |
Category | Current - Supply 21mA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2300V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 850 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 µA | Base Product Number |
Voltage - Input Offset 2 mV |

