Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HA9P5104-9 | |
|---|---|
DigiKey Part Number | HA9P5104-9-ND |
Manufacturer | |
Manufacturer Product Number | HA9P5104-9 |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HA9P5104-9 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 5mA |
Packaging Tube | Current - Output / Channel 15 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Slew Rate 3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 130 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD704ARZ-16 | Analog Devices Inc. | 214 | AD704ARZ-16-ND | 16,13000 € | Similar |
| AD704ARZ-16-REEL | Analog Devices Inc. | 2.016 | AD704ARZ-16-REELCT-ND | 16,13000 € | Similar |
| AD704JRZ-16 | Analog Devices Inc. | 31 | AD704JRZ-16-ND | 15,70000 € | Similar |
| AD704JRZ-16-REEL | Analog Devices Inc. | 2.029 | AD704JRZ-16-REELCT-ND | 15,70000 € | Similar |
| LT1058ISW#PBF | Analog Devices Inc. | 145 | LT1058ISW#PBF-ND | 27,43000 € | Similar |



