HA9P5002-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 10,11000 €
Datasheet
Buffer Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA9P5002-5

DigiKey Part Number
HA9P5002-5-ND
Manufacturer
Manufacturer Product Number
HA9P5002-5
Description
IC BUFFER 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Buffer Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HA9P5002-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8.3mA
Mfr
Current - Output / Channel
220 mA
Packaging
Tube
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 75°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
1300V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
110 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 µA
Base Product Number
Voltage - Input Offset
5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HA9P5002-5ZRenesas Electronics Corporation0HA9P5002-5Z-ND10,11000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes