
F1978EVBI | |
|---|---|
DigiKey Part Number | 800-3789-ND |
Manufacturer | |
Manufacturer Product Number | F1978EVBI |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | F1978 - Attenuator 5MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1978 |
Packaging Box | RF Frequency 5MHz ~ 3GHz |
Part Status Discontinued at DigiKey | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 5MHz ~ 3GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,65000 € | 317,65 € |
| Unit Price without VAT: | 317,65000 € |
|---|---|
| Unit Price with VAT: | 384,35650 € |

