
F1950EVBI | |
|---|---|
DigiKey Part Number | 800-4248-ND |
Manufacturer | |
Manufacturer Product Number | F1950EVBI |
Description | RF |
Customer Reference | |
Detailed Description | F1950 - Attenuator 150MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Renesas Electronics Corporation | Utilized IC / Part F1950 |
Packaging Box | RF Frequency 150MHz ~ 4GHz |
Part Status Discontinued at DigiKey | Function Attenuator |
Type Attenuator | Base Product Number |
Frequency 150MHz ~ 4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,34000 € | 391,34 € |
| Unit Price without VAT: | 391,34000 € |
|---|---|
| Unit Price with VAT: | 473,52140 € |

