
EL8170IS | |
|---|---|
DigiKey Part Number | EL8170IS-ND |
Manufacturer | |
Manufacturer Product Number | EL8170IS |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 65µA |
Packaging Tube | Current - Output / Channel 32 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.55V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 192 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 700 pA | Base Product Number |

