
EL5444CSZ | |
|---|---|
DigiKey Part Number | EL5444CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5444CSZ |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5444CSZ Models |
Category | Voltage - Input Offset 25 mV |
Mfr | Current - Supply 7mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 120 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 60 MHz | Supplier Device Package 14-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 2 nA |


