Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL5263IS-T7 | |
|---|---|
DigiKey Part Number | EL5263IS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5263IS-T7 |
Description | IC OPAMP CFA 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5263IS-T7 Models |
Category | Current - Supply 1.5mA (x2 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 4000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8002ARZ | Analog Devices Inc. | 234 | 505-AD8002ARZ-ND | 8,77000 € | Similar |
| AD8002ARZ-R7 | Analog Devices Inc. | 2.134 | AD8002ARZ-R7CT-ND | 8,77000 € | Similar |
| AD8008ARZ | Analog Devices Inc. | 303 | 505-AD8008ARZ-ND | 6,73000 € | Similar |
| AD8008ARZ-REEL | Analog Devices Inc. | 0 | AD8008ARZ-REELTR-ND | 3,88049 € | Similar |
| AD8008ARZ-REEL7 | Analog Devices Inc. | 2.027 | 505-AD8008ARZ-REEL7CT-ND | 6,73000 € | Similar |





