Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

EL5166IS-T7 | |
|---|---|
DigiKey Part Number | EL5166IS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5166IS-T7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5166IS-T7 Models |
Category | Current - Supply 8.5mA |
Mfr | Current - Output / Channel 200 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 6000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.4 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 8.5 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8001ARZ | Analog Devices Inc. | 0 | 505-AD8001ARZ-ND | 10,20000 € | Similar |
| AD8001ARZ-REEL | Analog Devices Inc. | 0 | AD8001ARZ-REELTR-ND | 6,08840 € | Similar |
| AD8001ARZ-REEL7 | Analog Devices Inc. | 633 | AD8001ARZ-REEL7CT-ND | 10,20000 € | Similar |
| AD8007ARZ | Analog Devices Inc. | 176 | 505-AD8007ARZ-ND | 4,25000 € | Similar |
| AD8007ARZ-R7 | Analog Devices Inc. | 1.906 | AD8007ARZ-R7CT-ND | 4,25000 € | Similar |



