Similar
Similar

EL5162IS-T7 | |
|---|---|
DigiKey Part Number | EL5162IS-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5162IS-T7 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5162IS-T7 Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8011ARZ | Analog Devices Inc. | 131 | 505-AD8011ARZ-ND | 5,86000 € | Similar |
| AD8011ARZ-REEL | Analog Devices Inc. | 0 | 505-AD8011ARZ-REELTR-ND | 3,33743 € | Similar |
| AD8011ARZ-REEL7 | Analog Devices Inc. | 2.308 | AD8011ARZ-REEL7CT-ND | 5,86000 € | Similar |
| OPA684ID | Rochester Electronics, LLC | 5.839 | 2156-OPA684ID-ND | 5,57000 € | Similar |
| OPA684IDR | Texas Instruments | 4.331 | 296-51510-1-ND | 4,25000 € | Similar |



