Similar

EL5132ISZ | |
|---|---|
DigiKey Part Number | EL5132ISZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5132ISZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5132ISZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 11mA |
Packaging Tube | Current - Output / Channel 140 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1000V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 GHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 670 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 12 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1226CS8#PBF | Analog Devices Inc. | 783 | 505-LT1226CS8#PBF-ND | 9,76000 € | Similar |


