Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DG403DY-T | |
|---|---|
DigiKey Part Number | DG403DY-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG403DY-T |
Description | IC SWITCH SPDT X 2 45OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG403DY-T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 100ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 60pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 12pF, 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -90dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 45Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 3Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 34V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG403DYZ-T | Renesas Electronics Corporation | 92 | 20-DG403DYZ-TCT-ND | 817,82000 € | Direct |
| DG403CY+ | Analog Devices Inc./Maxim Integrated | 187 | DG403CY+-ND | 5.847,70000 € | Similar |
| DG403DY+ | Analog Devices Inc./Maxim Integrated | 115 | DG403DY+-ND | 4.913,05000 € | Similar |
| DG403DY+T | Analog Devices Inc./Maxim Integrated | 443 | 175-DG403DY+TCT-ND | 4.833,11000 € | Similar |
| DG403DY-E3 | Vishay Siliconix | 394 | DG403DY-E3-ND | 1.349,71000 € | Similar |




