
DF2378BVLP35V | |
|---|---|
DigiKey Part Number | DF2378BVLP35V-ND |
Manufacturer | |
Manufacturer Product Number | DF2378BVLP35V |
Description | IC MCU 16BIT 512KB FLSH 145TFLGA |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 35MHz 512KB (512K x 8) FLASH 145-TFLGA (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 6x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 35MHz | Supplier Device Package 145-TFLGA (9x9) |
Connectivity I2C, IrDA, SCI, SmartCard | Package / Case 145-TFLGA |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |

