
DF2329EVTE25V | |
|---|---|
DigiKey Part Number | DF2329EVTE25V-ND |
Manufacturer | |
Manufacturer Product Number | DF2329EVTE25V |
Description | IC MCU 16BIT 384KB FLASH 120TQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2300 Microcontroller IC 16-Bit 25MHz 384KB (384K x 8) FLASH 120-TQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 8x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 120-TQFP (14x14) |
Connectivity SCI, SmartCard | Package / Case 120-TQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 86 |

