Similar

DF2211FP24V | |
|---|---|
DigiKey Part Number | DF2211FP24V-ND |
Manufacturer | |
Manufacturer Product Number | DF2211FP24V |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | H8S/2000 H8® H8S/2200 Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 6x10b |
DigiKey Programmable Verified | Oscillator Type External |
Core Processor H8S/2000 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity SCI, SmartCard, USB | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 37 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF2212FP24V | Renesas Electronics Corporation | 128 | DF2212FP24V-ND | 23,30000 € | Similar |


