MFR Recommended
Similar
Similar

AT45DB321E-SHFHC-T | |
|---|---|
DigiKey Part Number | AT45DB321E-SHFHC-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB321E-SHFHC-T |
Description | IC FLASH 32MBIT SPI 85MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321E-SHFHC-T Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 85 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8µs, 4ms |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-SHF-T | Renesas Electronics Corporation | 25.042 | 1265-1097-1-ND | 3,30000 € | MFR Recommended |
| AT45DB321E-SHFHA-T | Renesas Electronics Corporation | 1.380 | AT45DB321E-SHFHA-TCT-ND | 3,43000 € | Similar |
| AT45DQ321-SHF-B | Renesas Electronics Corporation | 30.702 | 1265-1336-ND | 3,80000 € | Similar |


