Direct
Similar

AT45DB321D-MU-SL955 | |
|---|---|
DigiKey Part Number | AT45DB321D-MU-SL955-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB321D-MU-SL955 |
Description | IC FLASH 32MBIT SPI 66MHZ 8VDFN |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 66 MHz 8-VDFN (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-VDFN (6x5) |
Memory Size | Base Product Number |
Memory Organization 512 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-MHF2B-T | Renesas Electronics Corporation | 4.583 | 1265-1096-2-ND | 2,80093 € | Direct |
| AT45DB321E-MWHF2B-T | Renesas Electronics Corporation | 2.000 | 1265-1100-1-ND | 4,49000 € | Similar |



