Similar
Similar
Similar
Similar

AT45DB041D-SSU-2.5-SL383 | |
|---|---|
DigiKey Part Number | AT45DB041D-SSU-2.5-SL383-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT45DB041D-SSU-2.5-SL383 |
Description | IC FLASH 4MBIT SPI 50MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit SPI 50 MHz 8-SOIC |
Category | Memory Interface SPI |
Mfr | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 4ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 264 Bytes x 2048 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB041E-SHNHT-B | Renesas Electronics Corporation | 0 | AT45DB041E-SHNHT-B-ND | 1,04708 € | Similar |
| AT45DB041E-SSHN-T | Renesas Electronics Corporation | 39.878 | AT45DB041E-SSHN-TCT-ND | 1,35000 € | Similar |
| AT45DB041E-SSHNHA-T | Renesas Electronics Corporation | 3.788 | AT45DB041E-SSHNHA-TCT-ND | 1,36000 € | Similar |
| AT45DB041E-SSHNHC-T | Renesas Electronics Corporation | 2.743 | AT45DB041E-SSHNHC-TCT-ND | 1,36000 € | Similar |


