
AT26DF081A-SSU | |
|---|---|
DigiKey Part Number | AT26DF081A-SSUAD-ND |
Manufacturer | |
Manufacturer Product Number | AT26DF081A-SSU |
Description | IC FLASH 8MBIT SPI 70MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 70 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 70 MHz |
Packaging Tube | Write Cycle Time - Word, Page 7µs, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 Bytes x 4096 pages |

