FLASH Memory IC 8Mbit SPI 100 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25DF081A-SSH-B

DigiKey Part Number
1265-1020-5-ND
Manufacturer
Manufacturer Product Number
AT25DF081A-SSH-B
Description
IC FLASH 8MBIT SPI 100MHZ 8SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 100 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
100 MHz
Packaging
Tube
Write Cycle Time - Word, Page
7µs, 3ms
Part Status
Discontinued at DigiKey
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
256 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types