
9ZX21901DKLF | |
|---|---|
DigiKey Part Number | 800-3862-ND |
Manufacturer | |
Manufacturer Product Number | 9ZX21901DKLF |
Description | IC BUFFER DIFF PCIE 72VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 400MHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:19 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Main Purpose Intel QPI, PCI Express (PCIe) | Package / Case 72-VFQFN Exposed Pad |
Input Clock | Supplier Device Package 72-VFQFPN (10x10) |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 4,87900 € | 48,79 € |
| 25 | 4,48160 € | 112,04 € |
| 168 | 3,92970 € | 660,19 € |
| 336 | 3,79339 € | 1.274,58 € |
| 504 | 3,72542 € | 1.877,61 € |
| 1.008 | 3,62604 € | 3.655,05 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,91340 € |

