9FGL0641CKILFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,10196 €
Datasheet
PCI Express (PCIe) IC 25MHz 1 Output 40-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9FGL0641CKILFT

DigiKey Part Number
800-9FGL0641CKILFTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
9FGL0641CKILFT
Description
IC CLOCK GENERATOR PCIE 40-VFQFN
Customer Reference
Detailed Description
PCI Express (PCIe) Clock Generator IC 25MHz 1 Output 40-VFQFPN (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
25MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
40-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
40-VFQFPN (5x5)
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9FGL0641DKILFTRenesas Electronics Corporation0800-9FGL0641DKILFT-ND3,10196 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types