
9DB833AGLFT | |
|---|---|
DigiKey Part Number | 800-2546-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9DB833AGLFT |
Description | IC DISTRIBUTION PCIE 48-TFSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 166MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input HCSL | Supplier Device Package 48-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,86728 € | 5.734,56 € |
| Unit Price without VAT: | 2,86728 € |
|---|---|
| Unit Price with VAT: | 3,46941 € |

