
9DB833AGILFT | |
|---|---|
DigiKey Part Number | 800-9DB833AGILFTTR-ND - Tape & Reel (TR) 800-9DB833AGILFTCT-ND - Cut Tape (CT) 800-9DB833AGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9DB833AGILFT |
Description | IC DISTRIBUTION PCIE 48-TFSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 166MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Input HCSL | Supplier Device Package 48-TSSOP |
Output HCSL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 10 | 4,49000 € | 44,90 € |
| 25 | 3,95280 € | 98,82 € |
| 100 | 3,35120 € | 335,12 € |
| 250 | 3,05956 € | 764,89 € |
| 500 | 2,88186 € | 1.440,93 € |
| 1.000 | 2,73431 € | 2.734,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,03693 € | 6.073,86 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,94970 € |

