MFR Recommended

9DB401CGLF | |
|---|---|
DigiKey Part Number | 800-1976-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DB401CGLF |
Description | IC DISTRIBUTION PCIE 28-TSSOP |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose PCI Express (PCIe) | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input HCSL | Supplier Device Package 28-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9DB403DGLF | Renesas Electronics Corporation | 26 | 800-2091-ND | 4,09000 € | MFR Recommended |


