9DB401CFLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 2.077
Unit Price: 4,09000 €
Datasheet
PCI Express (PCIe) IC 400MHz 1 Output 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9DB401CFLF

DigiKey Part Number
800-2418-5-ND
Manufacturer
Manufacturer Product Number
9DB401CFLF
Description
IC DISTRIBUTION PCIE 28-SSOP
Customer Reference
Detailed Description
PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer IC 400MHz 1 Output 28-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:4
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Packaging
Tube
Frequency - Max
400MHz
Part Status
Obsolete
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
PCI Express (PCIe)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input
HCSL
Supplier Device Package
28-SSOP
Output
HCSL, LVDS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9DB403DFLFRenesas Electronics Corporation2.077800-2419-5-ND4,09000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types