
82P33831ABAG | |
|---|---|
DigiKey Part Number | 800-4136-ND |
Manufacturer | |
Manufacturer Product Number | 82P33831ABAG |
Description | IC ETHERNET 144-LBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH, Stratum IC 650MHz 3 Output 144-CABGA (13x13) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 14:14 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 650MHz |
Part Status Active | Voltage - Supply 1.8V, 3.3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, SONET/SDH, Stratum | Package / Case 144-LBGA |
Input CMOS, LVDS, PECL | Supplier Device Package 144-CABGA (13x13) |
Output CMOS, LVDS, PECL | Base Product Number |
Number of Circuits 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,37000 € | 64,37 € |
| 10 | 52,38400 € | 523,84 € |
| 25 | 49,45800 € | 1.236,45 € |
| 160 | 45,44944 € | 7.271,91 € |
| Unit Price without VAT: | 64,37000 € |
|---|---|
| Unit Price with VAT: | 77,88770 € |

