74FCT574CTQG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39.764
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.441
Unit Price: 0,86688 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 41.925
Unit Price: 0,56944 €
Datasheet

Similar


Texas Instruments
In Stock: 60.379
Unit Price: 0,77339 €
Datasheet

Similar


Texas Instruments
In Stock: 29.984
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.850
Unit Price: 0,88390 €
Datasheet

Similar


Texas Instruments
In Stock: 17.900
Unit Price: 1,05000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT574CTQG8

DigiKey Part Number
74FCT574CTQG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT574CTQG8
Description
IC FF D-TYPE SINGLE 8BIT 20QSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 48mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Quiescent (Iq)
1 mA
Part Status
Obsolete
Input Capacitance
6 pF
Function
Standard
Operating Temperature
-40°C ~ 85°C (TA)
Type
D-Type
Mounting Type
Surface Mount
Output Type
Tri-State, Non-Inverted
Supplier Device Package
20-QSOP
Number of Elements
1
Package / Case
20-SSOP (0.154", 3.90mm Width)
Number of Bits per Element
8
Base Product Number
Max Propagation Delay @ V, Max CL
5.2ns @ 5V, 50pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2574ATQCTTexas Instruments39.764296-13635-1-ND0,69000 €Similar
CY74FCT2574CTQCTTexas Instruments17.441CY74FCT2574CTQCT-ND0,86688 €Similar
CY74FCT374ATQCTTexas Instruments0296-14577-1-ND0,71000 €Similar
CY74FCT374TQCTTexas Instruments41.925296-9442-2-ND0,56944 €Similar
CY74FCT377ATQCTTexas Instruments60.379296-43022-2-ND0,77339 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types