
74FCT521CTQG8 | |
|---|---|
DigiKey Part Number | 74FCT521CTQG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT521CTQG8 |
Description | IC ID COMPARATOR 8BIT 20-QSOP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-QSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 48mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Bits 8 | Supplier Device Package 20-QSOP |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |

