


74FCT38074SCMGI | |
|---|---|
DigiKey Part Number | 74FCT38074SCMGI-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT38074SCMGI |
Description | IC CLK BUFFER 1:4 166MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 166 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output LVCMOS, LVTTL |
Series | Frequency - Max 166 MHz |
Packaging Strip | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:4 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,18300 € | 21,83 € |
| 25 | 1,98280 € | 49,57 € |
| 100 | 1,76630 € | 176,63 € |
| 300 | 1,64730 € | 494,19 € |
| 500 | 1,60364 € | 801,82 € |
| 1.000 | 1,55380 € | 1.553,80 € |
| 2.500 | 1,50143 € | 3.753,58 € |
| 5.000 | 1,46998 € | 7.349,90 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

