72V2113L7-5PF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 204
Unit Price: 244,69000 €
Datasheet
Synchronous FIFO 4.5M (256K x 18)(512K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V2113L7-5PF

DigiKey Part Number
72V2113L7-5PF-ND
Manufacturer
Manufacturer Product Number
72V2113L7-5PF
Description
IC FIFO SYNC 512KX9 5NS 80TQFP
Customer Reference
Detailed Description
Synchronous FIFO 4.5M (256K x 18)(512K x 9) Uni-Directional 133.3MHz 5ns 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
35mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tray
Programmable Flags Support
Yes
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
Yes
Memory Size
4.5M (256K x 18)(512K x 9)
Operating Temperature
0°C ~ 70°C
Function
Synchronous
Mounting Type
Surface Mount
Data Rate
133.3MHz
Package / Case
80-LQFP
Access Time
5ns
Supplier Device Package
80-TQFP (14x14)
Voltage - Supply
3.15 V ~ 3.45 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
72V2113L6PFGRenesas Electronics Corporation204800-2147-ND244,69000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types