Direct

72V2113L6PF | |
|---|---|
DigiKey Part Number | 72V2113L6PF-ND |
Manufacturer | |
Manufacturer Product Number | 72V2113L6PF |
Description | IC FIFO SYNC 512KX9 4NS 80TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5M (256K x 18)(512K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.5M (256K x 18)(512K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 166MHz | Package / Case 80-LQFP |
Access Time 4ns | Supplier Device Package 80-TQFP (14x14) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72V2113L6PFG | Renesas Electronics Corporation | 204 | 800-2147-ND | 213,33000 € | Direct |


