
72V2113L6BC | |
|---|---|
DigiKey Part Number | 72V2113L6BC-ND |
Manufacturer | |
Manufacturer Product Number | 72V2113L6BC |
Description | IC FIFO SYNC 512KX9 100CABGA |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5M (256K x 18)(512K x 9) Uni-Directional 166MHz 4ns 100-CABGA (11x11) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 35mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 4.5M (256K x 18)(512K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 166MHz | Package / Case 100-LBGA |
Access Time 4ns | Supplier Device Package 100-CABGA (11x11) |
Voltage - Supply 3.15 V ~ 3.45 V | Base Product Number |

