
723632L12PF8 | |
|---|---|
DigiKey Part Number | 723632L12PF8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 723632L12PF8 |
Description | IC FIFO SYNC 512X36X2 120TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (512 x 36 x 2) Bi-Directional 83MHz 8ns 120-TQFP (14x14) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 400mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Bi-Directional |
Series | Expansion Type Width |
Packaging Tape & Reel (TR) | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support Yes |
Memory Size 36K (512 x 36 x 2) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 83MHz | Package / Case 120-LQFP |
Access Time 8ns | Supplier Device Package 120-TQFP (14x14) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |

