
7207L15J | |
|---|---|
DigiKey Part Number | 7207L15J-ND |
Manufacturer | |
Manufacturer Product Number | 7207L15J |
Description | IC FIFO ASYNC 32KX9 15NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 288K (32K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 120mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tube | Programmable Flags Support No |
Part Status Obsolete | Retransmit Capability Yes |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 288K (32K x 9) | Operating Temperature 0°C ~ 70°C |
Function Asynchronous | Mounting Type Surface Mount |
Data Rate 40MHz | Package / Case 32-LCC (J-Lead) |
Access Time 15ns | Supplier Device Package 32-PLCC (14x11.46) |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7207L15JG | Renesas Electronics Corporation | 0 | 7207L15JG-ND | 53,92448 € | Direct |


