Asynchronous FIFO 144K (16K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7206L15JG

DigiKey Part Number
7206L15JG-ND
Manufacturer
Manufacturer Product Number
7206L15JG
Description
IC FIFO ASYNC 16KX9 15NS 32PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 144K (16K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
120mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Active
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
144K (16K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
40MHz
Package / Case
32-LCC (J-Lead)
Access Time
15ns
Supplier Device Package
32-PLCC (14x11.46)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
139,34000 €39,34 €
1036,35100 €363,51 €
3234,89375 €1.116,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,34000 €
Unit Price with VAT:47,60140 €