Asynchronous FIFO 18K (2K x 9) Uni-Directional 22.2MHz 35ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7203L35J

DigiKey Part Number
800-2141-ND
Manufacturer
Manufacturer Product Number
7203L35J
Description
IC FIFO ASYNC 2KX9 35NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 18K (2K x 9) Uni-Directional 22.2MHz 35ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
120mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
18K (2K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
22.2MHz
Package / Case
32-LCC (J-Lead)
Access Time
35ns
Supplier Device Package
32-PLCC (14x11.46)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7203L12JGRenesas Electronics Corporation0800-3627-5-ND19,41000 €Upgrade
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,92000 €7,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,92000 €
Unit Price with VAT:9,58320 €