MFR Recommended

7202LA12TPI | |
|---|---|
DigiKey Part Number | 800-7202LA12TPI-ND |
Manufacturer | |
Manufacturer Product Number | 7202LA12TPI |
Description | IC FIFO ASYNC 1KX9 12NS 28DIP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 1K x 9 Bi-Directional 50MHz 12ns 28-PDIP |
Category | Bus Directional Bi-Directional |
Manufacturer Renesas Electronics Corporation | Expansion Type Depth, Width |
Series | Programmable Flags Support No |
Packaging Tube | Retransmit Capability Yes |
Part Status Obsolete | FWFT Support No |
Memory Size 1K x 9 | Operating Temperature -40°C ~ 85°C |
Function Asynchronous | Mounting Type Through Hole |
Data Rate 50MHz | Package / Case 28-DIP (0.300", 7.62mm) |
Access Time 12ns | Supplier Device Package 28-PDIP |
Voltage - Supply 4.5 V ~ 5.5 V | Base Product Number |
Current - Supply (Max) 80mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7202LA12JG | Renesas Electronics Corporation | 0 | 800-1489-5-ND | 10,14356 € | MFR Recommended |


