7202LA12TPG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 17,98354 €
Datasheet
Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 12ns 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7202LA12TPG

DigiKey Part Number
7202LA12TPG-ND
Manufacturer
Manufacturer Product Number
7202LA12TPG
Description
IC FIFO ASYNC 1KX9 12NS 28DIP
Customer Reference
Detailed Description
Asynchronous FIFO 9K (1K x 9) Uni-Directional 50MHz 12ns 28-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
80mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tube
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
9K (1K x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Through Hole
Data Rate
50MHz
Package / Case
28-DIP (0.300", 7.62mm)
Access Time
12ns
Supplier Device Package
28-PDIP
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7204L12SOGRenesas Electronics Corporation07204L12SOG-ND17,98354 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes