7200L12J8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,73000 €
Datasheet
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7200L12J8

DigiKey Part Number
7200L12J8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7200L12J8
Description
IC FIFO ASYNC 256X9 12NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Supply (Max)
80mA
Manufacturer
Renesas Electronics Corporation
Bus Directional
Uni-Directional
Series
Expansion Type
Depth, Width
Packaging
Tape & Reel (TR)
Programmable Flags Support
No
Part Status
Obsolete
Retransmit Capability
Yes
DigiKey Programmable
Not Verified
FWFT Support
No
Memory Size
2.25K (256 x 9)
Operating Temperature
0°C ~ 70°C
Function
Asynchronous
Mounting Type
Surface Mount
Data Rate
50MHz
Package / Case
32-LCC (J-Lead)
Access Time
12ns
Supplier Device Package
32-PLCC (14x11.46)
Voltage - Supply
4.5 V ~ 5.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7200L12JG8Renesas Electronics Corporation07200L12JG8-ND8,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types