
71V67903S80PFGI8 | |
|---|---|
DigiKey Part Number | 71V67903S80PFGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V67903S80PFGI8 |
Description | IC SRAM 9MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 9Mbit Parallel 100 MHz 8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 512K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LF51218A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1094-ND | 11,44208 € | Similar |
| IS61LPS51218A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS51218A-200TQLI-TR-ND | 11,25608 € | Similar |
| IS61NLP51218A-200TQLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS61NLP51218A-200TQLI-TR-ND | 12,30315 € | Similar |


