Similar
Similar

71V547S80PFG8 | |
|---|---|
DigiKey Part Number | 71V547S80PFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 71V547S80PFG8 |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tape & Reel (TR) | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V547S100PFGI8 | Renesas Electronics Corporation | 0 | 71V547S100PFGI8-ND | 5,83745 € | Similar |
| IS61NLP12836B-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1101-ND | 9,79792 € | Similar |



