Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V3557S80PFG | |
|---|---|
DigiKey Part Number | 71V3557S80PFG-ND |
Manufacturer | |
Manufacturer Product Number | 71V3557S80PFG |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR (ZBT) Memory IC 4.5Mbit Parallel 8 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 128K x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 8 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR (ZBT) | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V2546S100PFG | Renesas Electronics Corporation | 72 | 71V2546S100PFG-ND | 9,19000 € | Similar |
| 71V2546S133PFG | Renesas Electronics Corporation | 72 | 71V2546S133PFG-ND | 9,19000 € | Similar |
| 71V2546S150PFG | Renesas Electronics Corporation | 72 | 71V2546S150PFG-ND | 9,19000 € | Similar |
| 71V2556S133PFGI | Renesas Electronics Corporation | 72 | 71V2556S133PFGI-ND | 13,11000 € | Similar |
| 71V2556S150PFG | Renesas Electronics Corporation | 72 | 71V2556S150PFG-ND | 9,19000 € | Similar |




