Similar

709279L9PFG | |
|---|---|
DigiKey Part Number | 709279L9PFG-ND |
Manufacturer | |
Manufacturer Product Number | 709279L9PFG |
Description | IC SRAM 512KBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 512Kbit Parallel 9 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Organization 32K x 16 |
Mfr | Memory Interface Parallel |
Packaging Tray | Access Time 9 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 709279L12PFGI | Renesas Electronics Corporation | 0 | 709279L12PFGI-ND | 57,96875 € | Similar |


