
7025S17G | |
|---|---|
DigiKey Part Number | 7025S17G-ND |
Manufacturer | |
Manufacturer Product Number | 7025S17G |
Description | IC SRAM 128KBIT PARALLEL 84PGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 17 ns 84-PGA (27.94x27.94) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 17ns |
Packaging Tray | Access Time 17 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 84-PGA (27.94x27.94) |
Memory Size | Base Product Number |
Memory Organization 8K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7025L25G | Renesas Electronics Corporation | 0 | 7025L25G-ND | 103,12444 € | MFR Recommended |
| 7025L55G | Renesas Electronics Corporation | 0 | 7025L55G-ND | 103,12444 € | Similar |
| 7025S35G | Renesas Electronics Corporation | 0 | 7025S35G-ND | 95,21556 € | Similar |
| 7025S55G | Renesas Electronics Corporation | 0 | 7025S55G-ND | 95,97667 € | Similar |

